Rigol DS1104Z Plus 4 Channel 100MHz Digital Storage Oscilloscope

Image Representative of Range

Rigol DS1104Z Plus 4 Channel 100MHz Digital Storage Oscilloscope

MPN
DS1104Z Plus
Brand
Rigol
EAN-13
4016139006697
Order Code
64-7977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £400.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The Rigol DS1104Z Plus is a High Quality 4-Channel Digital Storage Oscilloscope (DSO) with 100MHz bandwidth.

This high-performance and economical digital oscilloscope has a real-time sample rate of up to 1GSa/s, and is ideal for the designing, debugging and educational requirements of the mainstream digital oscilloscope market. The oscilloscope is compact, easy-to-use and packed with useful features and functions for all measuring tasks. This high performance standard not only ensures capturing real-time instantaneous signals, but also observes details of repeated signals.

The particularly large TFT colour display is very easy to read with the largest possible area always available for displaying signals. The signal curves, the FFT display, and other functions can be shown simultaneously on the display.

What's in the Box?
Rigol DS1104Z Plus
4x passive probes (150MHz)
USB cable
UK and European mains leads
Quick start guide
CD (user guide and application software)


  • MSO Ready - Can be upgraded to 16 digital channels (order code 64-7431)
  • 100MHz bandwidth, 4 channels
  • Maximum sample rate 1GSa/s
  • Vertical scale 1mV/div to 10V/div
  • Innovative 'UltraVision' technology
  • Up to 30,000wfms/s waveform capture rate
  • 7 inch WVGA (800x480) TFT LCD display, 64 intensity grading levels
  • Up to 15 off trigger functions, including various protocol triggers
  • Auto measurement of 33 waveform parameters, with statistics
  • Built-in FFT with a choice of window functions
  • Pass/fail test function
  • Built-in help facility
  • Compact size, light weight, easy to use
  • Manufacturer's part: Rigol DS1104Z Plus
No. of Channels 4
Bandwidth 100MHz
Screen Size 7
Accuracy 2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot