Energizer 634977 Size SR58 Silver Oxide Button Cell

MPN
E301537903
Brand
Energizer
EAN-13
7638900252996
Order Code
64-6900
Country of Origin
USA
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 46 availableBack-order availability date - 07/07/2026

The Energizer SR58 (362/ 361) is a Silver Oxide Button Cell Battery with Zero Mercury. It has an average output capacity of 27mAh. The battery will reliably power your watches, glucose monitors, toys and calculators.

This silver-oxide battery can be used as a replacement for the following batteries: 280-29, 361/362, D361/362, SB-AK, SB-DK, SR58, SR721W and TR721SW.


  • Zero Mercury
  • Ideal for watches and calculators
  • Long and stable discharge
  • Nominal voltage 1.55V
  • Capacity: 27mAh
  • Dimensions: 7.9(W) x 1.88(D)mm
  • Weight: 0.57g
  • Supplied singly
  • Manufacturer's part: Energizer 634977
Type SR58
Capacity 27mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 7.9mm
Dimensions 7.9(W) x 1.88(D)mm
Height 1.88mm

Reviews

Be the first to submit a review

Trustpilot