These diagonal cutters from Knipex are made of high-quality ball bearing steel and have a gentle opening movement without backlash. Other features include the polished head, plus handles with multi-component grips, making them ideal for the flush cutting of soft materials.
- For installations with tight tolerances and precise configuration of wire ends
- Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components
- Cutting edges additionally induction hardened
- Approximately 20% lighter than conventional electronics pliers
- Bolted joint with carefully manufactured joint surfaces for even, low-friction movement
- Smooth-running double spring for a gentle and even opening
- Forged from chrome vanadium ball-bearing steel
- Length: 125mm
- Soft wire: Ø 0.1 to 1.3mm
- Manufacturer's part 79 42 125 Z
| Type |
Diagonal side cutters |
| Length |
125mm |
| Bevel |
for flush cut of soft materials |
| Cutting capacities soft wire (diameter) |
0.1 - 1.3mm |
| For Use With |
Electronic components |
| Handles |
with multi-component grips |
| Head |
polished |
| Head width |
11mm |
| Jaw Length |
11mm |
| Jaw Thickness |
6.5mm |
| Joint Design |
Bolted joint |
| Material |
Ball-bearing steel |
| Surface |
burnished |