DOGA 111.9031.20.00 12V DC Geared Motor 70rpm 3Nm 62:1

MPN
111.9031.20.00
Brand
Doga
EAN-13
4016138369557
Order Code
64-5922

Discontinued


A brushed DC motor from the DOGA 111 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 12V DC
  • Nominal current 6A
  • Output speed 70rpm
  • Gear ratio 62:1
  • Nominal torque 3Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 111.9031.20.00
Supply Voltage 12V
Current (No Load) 6A
Maximum Output Torque 3Nm
Speed (No Load) 70rpm
Type DC gearmotor

Trustpilot