Leuze Electronic 50113209 IS 255 MP/4NO-1E5 Inductive Sensor

MPN
50113209
Order Code
64-3806

Discontinued


An inductive proximity switch with a typical sensing range of 1.5mm and an 5 x 5mm square housing. The sensor is easy to integrate and its high sensitivity makes it suitable for specialist applications.


  • Output function PNP Transistor, make contact (NO)
  • Operating voltage 10 to 30V DC
  • Embedded installation
  • LED indication for switching state
  • Built-in short circuit protection
  • Inductive and polarity reversal protection
  • 2m Cable termination
  • Operating temperature -25°C to +70°C
  • IP67 Rated
  • cUL Listed
Connection 2m Cable
Contact Configuration NO
Material Stainless steel
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP / NPN
Protection Type IP67
Sensor Type Inductive proximity
Size 5 x 5mm
Switching Frequency 5000Hz

Trustpilot