Royal Ohm KNP07SJ010KA10 0r1 5% 7W Wirewound Power Resistor

Order Code:

64-3420

Brand: Royal Ohm MPN: KNP07SJ010KB00
Qty Unit Price (Ex VAT)
1+ £0.626
25+ £0.539
100+ £0.476
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
415 in stock, despatched same dayAdditional quantity lead time 6 months

A 0R1 5% 500V high power fixed resistor in a small size wirewound axial body.


  • 7W Power handling
  • Excellent flame resistance
Type Wirewound
Resistance 0.1Ω
Tolerance 5%
Power Rating 7W
Case Type Axial
PPM 400ppm
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot