Royal Ohm KNP07SJ0330JA10 33r 5% 7W Wirewound Power Resistor

Image Representative of Range

Royal Ohm KNP07SJ0330JA10 33r 5% 7W Wirewound Power Resistor

Order Code:

64-3408

Brand: Royal Ohm MPN: KNP07SJ0330JA10
Qty Unit Price (Ex VAT)
1+ £0.749
25+ £0.567
100+ £0.430
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
366 in stock, despatched same dayAdditional quantity lead time 6 months

A 33R 5% 500V high power fixed resistor in a small size wirewound axial body.


  • 7W Power handling
  • Excellent flame resistance
Type Wirewound
Resistance 33Ω
Tolerance 5%
Voltage 500V
Power Rating 7W
PPM 300ppm
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot