Royal Ohm KNP07SJ0150B00 15r 5% 7W Wirewound Power Resistor

Image Representative of Range

Royal Ohm KNP07SJ0150B00 15r 5% 7W Wirewound Power Resistor

Order Code:

64-3405

Brand: Royal Ohm MPN: KNP07SJ0150B00
Qty Unit Price (Ex VAT)
1+ £0.737
25+ £0.558
100+ £0.423
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
549 in stock, despatched same dayAdditional 1,000 due on 29/06/2026

A 15R 5% 500V high power fixed resistor in a small size wirewound axial body.


  • 7W Power handling
  • Excellent flame resistance
Type Wirewound
Resistance 15Ω
Tolerance 5%
Power Rating 7W
Case Type Axial
PPM 400ppm
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot