VOLTCRAFT DPPS-16-30 Bench Mount PSU 1-16 VDC 30A 480W

MPN
DPPS-16-30
Brand
VOLTCRAFT
EAN-13
4016138871371
Order Code
64-2970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £251.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The VOLTCRAFT DPPS-16-30 is a Bench Mountable laboratory Power Supply Unit. The PSU serves as a potential free DC voltage source to operate low-voltage consumables. The adjustable output can be tapped with up to 5A at the front and up to the full nominal current rating at the back.

The front output is limited to 5A and protected against overload. Connection on the front is performed with 4mm safety sockets, and on the back with high current socket screw connectors.

The current and voltage can be set continually through the rotary digital controls using both coarse and fine settings in order to allow fast and precise value settings. The values are displayed on the structured LCD display. A power limit for constant power operation can be pre-set without a shorting bar.

Three freely programmable memory slots can be assigned to different fixed voltages and current limitations. The selection switch is located at the back of the device.

What's in the Box?
VOLTCRAFT DPPS-16-30
Power cord
Connector for remote connection
USB cable 1.5m
Software CD
Operating instructions


  • 3 user-definable presets (Preset) for U and I
  • Voltage, current and output On/Off remotely controllable
  • Digital dual-function control for coarse and fine regulation
  • Overload protected
  • Temperature-controlled device fans
  • Supplied with an Output Voltage of 1 to 16
  • Supplied with a Current Rating of 30A
  • Supplied with a Power Rating of 480W
  • Manufacturer's part: Voltcraft DPPS 16-30

Note: Not recommended for use as a battery charger.

Type Bench PSU
Output Current 480W
Output Voltage 16V
Number of Outputs 2
Input Voltage 200 to 240V
Output Current Max. 30A
Output Current Min. 0A
Output Voltage Min. 1V
Temperature Range 0 to +40°C

Reviews

Be the first to submit a review

Trustpilot