Christmas Opening Hours and Delivery Dates here

ComPro CO ST 70 GL 024 LED Element Green 2 Functions

Order Code:

64-2728

Brand: Compro MPN: CO ST 70 GL 024 EAN-13: 4051455036546
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
1+ £42.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The ComPro CO ST 70 GL 024 is a Green 2 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.

The signal tower is setup via the DIP switch. This allows the 2 functions continuous light and flashing to be controlled. This signal tower element is supplied in green.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.


  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element width: 70mm
  • Supplied for CO ST70 Series
  • Supplied in Green
  • Manufacturer's part: ComPro CO ST 70 GL 024
Type Beacon
Supply Voltage 24V
Colour Green
Current 45mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot