ComPro CO ST 40 AL 024 4F LED Element Amber 4 Functions

Order Code:

64-2714

Brand: Compro MPN: CO ST 40 AL 024 4F EAN-13: 4051455036072
Qty Unit Price (Ex VAT)
1+ £65.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The ComPro CO ST 40 AL 024 4F is an Amber 4 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.

The signal tower is setup via the DIP switch. This allows the 4 functions; continuous light, flash, double flash and rotating beacon to be controlled. This signal tower element is supplied in amber.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.


  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element width: 40mm
  • Supplied for CO ST40 4F Series
  • Supplied in Amber
  • Manufacturer's part: ComPro CO ST 40 AL 024 4F
Type Beacon
Colours Amber
Current 80mA
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot