IDEC LH1D-H2HQ4C30R LED Light Module Red

Order Code:

64-2688

Brand: IDEC MPN: LH1D-H2HQ4C30R EAN-13: 4016138581645
  • Quickly find another product in this range by Colour:

    Green Green / red Red Yellow
Qty Was Unit Price (Ex VAT)
1+ £66.09 £65.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Idec LH1D-H2HQ4C30R is a Flat Lens Red Spider Light from the LH1D Series. This Surface Mount Indicator is slim and stylish and is easily mounted with two screws directly onto the surface of control panels, switch cabinets or machine parts maintaining excellent visibility from the front and the side.

The LH1D spider light can be used in various applications that do not have space behind the panel. These include robotic arms, product picking, door monitoring and other applications.

The LH Series of lights are UL listed, CE marked and TUV rated. All Spider Lights are IP67 rated for protection against exposure to water or oils.


  • Flat shape
  • IP67 protection
  • Marking film can be inserted into Flat Spider Lights
  • Supplied with 1m wiring cable as standard
  • Supplied with Red LEDs
  • Manufacturer's part: Idec LH1D-H2HQ4C30R
Type Beacon
Supply Voltage 24V
Colour Red
Current 17mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot