Wima FKS3D023303D00K FKS3 0.033uF ±10% 100V Radial Polyester Capacitor

Wima FKS3D023303D00K FKS3 0.033uF ±10% 100V Radial Polyester Capacitor

Order Code:

64-2630

Brand: Wima MPN: FKS3D023303D00K

Discontinued


A 100V 33nF capacitor from the Wima FKS3 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and is suitable for general purpose DC applications e.g. coupling and decoupling.


  • Tolerance 10%
  • Dimensions 6 x 12 x 13mm
  • PCM 10mm
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Type Radial leaded
Capacitance 33nF
Tolerance 10%
Voltage 100V
Pitch 10mm
Material Polyester
Dimensions 6 x 12 x 13mm
Operating Temperature -55 to +100°C

Trustpilot