Wima FKS3D022202B00K FKS3 0.022uF ±10% 100V Radial Polyester Capacitor

Image Representative of Range

Wima FKS3D022202B00K FKS3 0.022uF ±10% 100V Radial Polyester Capacitor

Order Code:

64-2629

Brand: Wima MPN: FKS3D022202B00K
Qty Unit Price (Ex VAT)
20+ £0.320
50+ £0.237
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
215 in stock, despatched in 4 working days

A 100V 22nF capacitor from the Wima FKS3 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and is suitable for general purpose DC applications e.g. coupling and decoupling.


  • Tolerance 10%
  • Dimensions 5 x 11 x 13mm
  • PCM 10mm
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Type Radial leaded
Capacitance 22nF
Tolerance 10%
Voltage 100V
Material Polyester
Dimensions 5 x 11 x 13mm
Operating Temperature -55 to +100°C
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot