Wima FKS3D021002B00K FKS3 0.01uF ±10% 100V Radial Polyester Capacitor

Image Representative of Range

Wima FKS3D021002B00K FKS3 0.01uF ±10% 100V Radial Polyester Capacitor

MPN
FKS3D021002B00K
Brand
Wima
Order Code
64-2627
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.315
50+ £0.228
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 12/06/2026

A 100V 10nF capacitor from the Wima FKS3 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and is suitable for general purpose DC applications e.g. coupling and decoupling.


  • Tolerance 10%
  • Dimensions 3 x 9 x 13mm
  • PCM 10mm
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Type Radial leaded
Capacitance 10nF
Tolerance 10%
Voltage 100V
Material Polyester
Dimension 3 x 9 x 13mm
Dimensions 3 x 9 x 13mm
Operating Temperature -55 to +100°C
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot