ComPro ROLP/R/D ROSHINI Low Profile Sounder Red

Order Code:

64-2574

Brand: Compro MPN: ROLP/R/D EAN-13: 4016138625066
  • Quickly find another product in this range by Colour:

    Red White
Qty Unit Price (Ex VAT)
1+ £42.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The ComPro ROLP/R/D is a Red Roshni Low Profile (RoLP) Fire Alarm. This Roshni alarm is the markets leading conventional alarm sounder, although it can be utilised in much wider applications such as security, general signalling and process alarms.

The wide operating voltage and range of tones available to the user makes this flexible sounder supremely adaptable in even its most basic form.


  • High sound output
  • Low current consumption
  • 32 tones (User selectable)
  • Automatic synchronisation
  • Volume control
  • Second tone for two stage alarms
  • Lockable base
  • Suitable for outdoor use
  • MED certification
  • Supplied with Red body colour
  • Manufacturer's part: ComPro ROLP/R/D
Type Siren
Supply Voltage 28V
Colour Red
Current 35mA
Lockable base
Sound Level 120dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot