ComPro SO/G/DW/15C SOLEX Flashing Light Green 15cd

Order Code:

64-2562

Brand: Compro MPN: SO/G/DW/15C EAN-13: 4051455215231
  • Country of Origin:
  • View All

Discontinued


The ComPro SO/G/DW/15C is an Green Solex Xenon 15cd Beacon that has a wide operating voltage, increased efficiency and automatic synchronisation of the Solex making it a universal solution for all types of alarm and monitoring systems.

The Xenon Beacon is a cost effective compliment to audible alarms for use in areas of high ambient noise.


  • Wide operating voltage up to 60V DC
  • Current surge suppression
  • Automatic synchronisation
  • High efficiency
  • Constant performance over voltage range
  • Locking base
  • Tamper switch for security applications
  • Suitable for outdoor use
  • MED certification
  • Cd luminous intensity
  • Supplied with 15cd light output
  • Supplied with Green lens
  • Manufacturer's part: ComPro SO/G/DW/15C

Type Beacon
Supply Voltage 60V
Colour Green
Current 240mA

Trustpilot