Wima FKP1R022205H00KS FKP1 0.022uF ±10% 1250V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP1R022205H00KS FKP1 0.022uF ±10% 1250V Radial Polypropylene Capacitor

Order Code:

64-2525

Brand: Wima MPN: FKP1R022205H00KS
Qty Unit Price (Ex VAT)
2+ £3.04
50+ £2.11
100+ £1.45
500+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

A 1250V 22nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 10.5 x 20.5 x 26.5mm
  • PCM 22.5mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 22nF
Tolerance 10%
Voltage 1250V
Material Polyester
Dimensions 10.5 x 20.5 x 26.5mm
Operating Temperature -55 to +100°C
Pitch 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot