A 1250V 10nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.
- Tolerance 10%
- Dimensions 7 x 16.5 x 26.5mm
- PCM 22.5mm
- Double-sided metallisation
- Extremely high pulse duty
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
| Type |
Radial leaded |
| Capacitance |
10nF |
| Tolerance |
10% |
| Voltage |
1250V |
| Material |
Polyester |
| Dimensions |
7 x 16.5 x 26.5mm |
| Operating Temperature |
-55 to +100°C |
| Pitch |
22.5mm |