Wima FKP1R014704D00KS FKP1 4700pF ±10% 1250V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP1R014704D00KS FKP1 4700pF ±10% 1250V Radial Polypropylene Capacitor

MPN
FKP1R014704D00KS
Brand
Wima
Order Code
64-2521
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.822
50+ £0.664
100+ £0.466
500+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

A 1250V 4.7nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 7 x 14 x 18mm
  • PCM 15mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 4.7nF
Tolerance 10%
Voltage 1250V
Material Polyester
Dimensions 7 x 14 x 18mm
Operating Temperature -55 to +100°C
Pitch 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot