Christmas Opening Hours and Delivery Dates here
Wima FKP1U022206F00KS FKP1 0.022uF ±10% 2000V Radial Polypropylene Capacitor

Wima FKP1U022206F00KS FKP1 0.022uF ±10% 2000V Radial Polypropylene Capacitor

Order Code:

64-2514

Brand: Wima MPN: FKP1U022206F00KS

Discontinued


A 2000V 22nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 15 x 26 x 31.5mm
  • PCM 27.5mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 22nF
Tolerance 10%
Voltage 2000V
Pitch 27.5mm
Material Polyester
Dimensions 15 x 26 x 31.5mm
Operating Temperature -55 to +100°C

Trustpilot