Wima FKP1U016805H00KS FKP1 6800pF ±10% 2000V Radial Polypropylene Capacitor

Wima FKP1U016805H00KS FKP1 6800pF ±10% 2000V Radial Polypropylene Capacitor

Order Code:

64-2511

Brand: Wima MPN: FKP1U016805H00KS

Discontinued


A 2000V 6.8nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 10.5 x 20.5 x 26.5mm
  • PCM 22.5mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 6.8nF
Tolerance 10%
Voltage 2000V
Material Polyester
Dimension 10.5 x 20.5 x 26.5mm
Dimensions 10.5 x 20.5 x 26.5mm
Operating Temperature -55 to +100°C
Pitch 22.5mm

Trustpilot