Wima FKP1U006804C00KS FKP1 680pF ±10% 2000V Radial Polypropylene Capacitor

Image Representative of Range

Wima FKP1U006804C00KS FKP1 680pF ±10% 2000V Radial Polypropylene Capacitor

Order Code:

64-2506

Brand: Wima MPN: FKP1U006804C00KS
Qty Unit Price (Ex VAT)
10+ £0.678
50+ £0.449
100+ £0.388
500+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
438 in stock, despatched in 4 working days

A 2000V 0.68nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 6 x 12.5 x 18mm
  • PCM 15mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 680pF
Tolerance 10%
Voltage 2000V
Material Polyester
Dimensions 6 x 12.5 x 18mm
Operating Temperature -55 to +100°C
Pitch 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot