Wima MKS4F051006G00KS MKS4 10uF ±10% 250V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4F051006G00KS MKS4 10uF ±10% 250V Radial Polyester Film Capacitor

MPN
MKS4F051006G00KS
Brand
Wima
Order Code
64-2465
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.24
100+ £4.02
1000+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A 250V 10000nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 17 x 29 x 31.5mm
  • PCM 27.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 10µF
Tolerance 10%
Voltage 250V
Material Polyester
Dimensions 17 x 29 x 31.5mm
Operating Temperature -55 to +100°C
Pitch 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot