Wima MKS4F041505D00KS MKS4 1.5uF ±10% 250V Radial Polyester Film Capacitor

Wima MKS4F041505D00KS MKS4 1.5uF ±10% 250V Radial Polyester Film Capacitor

Order Code:

64-2449

Brand: Wima MPN: MKS4F041505D00KS

Discontinued


A 250V 1500nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 7 x 16.5 x 26.5mm
  • PCM 22.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 1.5µF
Tolerance 10%
Voltage 250V
Material Polyester
Dimensions 7 x 16.5 x 26.5mm
Operating Temperature -55 to +100°C
Pitch 22.5mm

Trustpilot