Christmas Opening Hours and Delivery Dates here
Wima MKS4U031006D00KS MKS4 0.1uF ±10% 2000V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4U031006D00KS MKS4 0.1uF ±10% 2000V Radial Polyester Film Capacitor

Order Code:

64-2430

Brand: Wima MPN: MKS4U031006D00KS
Qty Unit Price (Ex VAT)
2+ £2.43
100+ £1.35
1000+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 available to back orderBack-order availability date - 16/01/2026

A 2000V 100nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 13 x 24 x 31.5mm
  • PCM 27.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 100nF
Tolerance 10%
Voltage 2000V
Pitch 27.5mm
Material Polyester
Dimensions 13 x 24 x 31.5mm
Operating Temperature -55 to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot