Wima MKS4G026803C00KS MKS4 0.068uF ±10% 400V Radial Polyester Film Capacitor

Wima MKS4G026803C00KS MKS4 0.068uF ±10% 400V Radial Polyester Film Capacitor

Order Code:

64-2428

Brand: Wima MPN: MKS4G026803C00KS

Discontinued


A 400V 68nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 4 x 9 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.068µF
Tolerance 10%
Voltage 400V
Material Polyester
Dimensions 4 x 9 x 13mm
Operating Temperature -55 to +100°C
Pitch 10mm

Trustpilot