Wima MKS4C051005F00KS MKS4 10uF ±10% 63V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4C051005F00KS MKS4 10uF ±10% 63V Radial Polyester Film Capacitor

MPN
MKS4C051005F00KS
Brand
Wima
Order Code
64-2427
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.70
100+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
130 in stock, despatched in 4 working days

A 63V 10000nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 8.5 x 18.5 x 26.5mm
  • PCM 22.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 10µF
Tolerance 10%
Voltage 63V
Material Polyester
Dimension 8.5 x 18.5 x 26.5mm
Dimensions 8.5 x 18.5 x 26.5mm
Operating Temperature -55 to +100°C
Pitch 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot