Wima MKS4O121003F00MS MKS4 0.01uF ±20% 1000V Radial Polyester Film Capacitor

Wima MKS4O121003F00MS MKS4 0.01uF ±20% 1000V Radial Polyester Film Capacitor

MPN
MKS4O121003F00MS
Brand
Wima
Order Code
64-2407
Country of Origin
Germany

Discontinued


A 1000V 10nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 5 x 11 x 13mm
  • PCM mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.01µF
Tolerance 20%
Voltage 1000V
Material Polyester
Dimensions 5 x 11 x 13mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 10mm

Trustpilot