Wima MKS2D031001A00MS MKS2 0.1uF ±20% 100V Radial Polyester Film Capacitor

Wima MKS2D031001A00MS MKS2 0.1uF ±20% 100V Radial Polyester Film Capacitor

MPN
MKS2D031001A00MS
Brand
Wima
Order Code
64-2358

Discontinued


A 100V 100nF 20% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 0.1µF
Tolerance 20%
Voltage 100V
Material Polyester
Dimensions 6.5 x 2.5 x 7.2mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 5mm

Trustpilot