Wima MKS2F024701C00MS MKS2 0.047uF ±20% 250V Radial Polyester Film Capacitor

Wima MKS2F024701C00MS MKS2 0.047uF ±20% 250V Radial Polyester Film Capacitor

MPN
MKS2F024701C00MS
Brand
Wima
Order Code
64-2348
Country of Origin
Germany

Discontinued


A 250V 47nF 20% industry standard boxed metallised polyester capacitor in a 8.5 x 3.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 0.047µF
Tolerance 20%
Voltage 250V
Material Polyester
Dimensions 8.5 x 3.5 x 7.2mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 5mm

Trustpilot