Wima MKS2C022201A00MS MKS2 0.022uF ±20% 63V Radial Polyester Film Capacitor

Wima MKS2C022201A00MS MKS2 0.022uF ±20% 63V Radial Polyester Film Capacitor

MPN
MKS2C022201A00MS
Brand
Wima
Order Code
64-2338
Country of Origin
Germany

Discontinued


A 63V 22nF 20% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 0.022µF
Tolerance 20%
Voltage 63V
Material Polyester
Dimensions 6.2 x 2.5 x 7.2mm
Operating Temperature -55 to +100°C
Pitch 5mm

Trustpilot