Wima MKS2C042201K00MS MKS2 2.2uF ±20% 63V Radial Polyester Film Capacitor

Wima MKS2C042201K00MS MKS2 2.2uF ±20% 63V Radial Polyester Film Capacitor

MPN
MKS2C042201K00MS
Brand
Wima
Order Code
64-2327
Country of Origin
Germany

Discontinued


A 63V 2.2µF 20% industry standard boxed metallised polyester capacitor in a 13 x 7.2 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 2.2µF
Tolerance 20%
Voltage 63V
Material Polyester
Dimensions 13 x 7.2 x 7.2mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 5mm

Trustpilot