Edding 4-8750005 Industry Paint Marker 8750 Yellow

MPN
4-8750005
Brand
Edding
EAN-13
4004764103669
Order Code
64-2170
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.29 £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 7 days

This industry paint marker from Edding is ideal for marking dark materials, especially those which are slightly oily or dusty. Simply shake the pen while the cap is on, remove the cap and place the nib on the target material. Then carefully pump it until the ink flows into the nib.


  • Colour: Yellow
  • Waterproof opaque lacquer finish
  • Bullet nib
  • Line width 2 to 4mm
  • Manufacturer's part 4-8750005
Colour Yellow
Type Paint marker

Reviews

Be the first to submit a review

Trustpilot