Edding 8750 Industry Paint Markers

Edding Brand: Edding

These industry paint markers from Edding are ideal for marking dark materials, especially those which are slightly oily or dusty. Simply shake the pen while the cap is on, remove the cap and place the nib on the target material. Then carefully pump it until the ink flows into the nib.

  • Available in a choice of colours
  • Waterproof opaque lacquer finish
  • Bullet nib
  • Line width 2 to 4mm
Description Image Product Buy Pricing (Ex VAT) Colour Type
Edding 4-8750001 Industry Paint Marker 8750 Black
Edding 4-8750001 Industry Paint Marker 8750 Black
Standard range
Order code: 64-2167
MPN: 4-8750001

Despatched same day - 11 in stockAdditional quantity lead time 7 days
1+ £3.24
Price per unit Ex VAT
Black Paint marker
Edding 4-8750002 Industry Paint Marker 8750 Red
Edding 4-8750002 Industry Paint Marker 8750 Red
Standard range
Order code: 64-2168
MPN: 4-8750002

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £3.23
Price per unit Ex VAT
Red Specialist Pens
Edding 4-8750005 Industry Paint Marker 8750 Yellow
Edding 4-8750005 Industry Paint Marker 8750 Yellow
Standard range
Order code: 64-2170
MPN: 4-8750005

Despatched same day - 8 in stockAdditional quantity lead time 7 days
1+ £2.99
Price per unit Ex VAT
Yellow Paint marker

Trustpilot