Edding 4-780-9-004 Extra Fine Bullet Tip Paint Marker E-780 Green

MPN
4-780-9-004
Brand
Edding
EAN-13
4004764023103
Order Code
64-2127
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 6 in stockBack-order availability date - 24/06/2026

When it comes to writing, sketching or designing with fine detail, especially on dark coloured materials, this extra fine marker from Edding's 780 series cannot be beaten. With an extremely fine metal-framed bullet nib, these paint markers use a permanent low-odour ink to provide an opaque finish.


  • Colour: Green
  • Bullet tip
  • Line width 0.8mm
  • Manufacturer's part: 4-780-9-004
Colour Green
Type Paint marker

Reviews

Be the first to submit a review

Trustpilot