Easter Opening Hours and Delivery Dates here

DYMO S0847750 Embossing Tape 9mm x 3m Blue, Black & Red Set of 3

Order Code:

64-1605

Brand: DYMO MPN: S0847750 EAN-13: 3501170847756
  • Quickly find another product in this range by Colour:

    Black Various
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

A set of 3 rolls of 9mm tape for use in DYMO embossing-type label printers.


  • Assorted pack of 3 rolls
  • Tape colours: blue, black & red
  • Font colour: white
  • Width: 9mm
  • Length: 3m (each roll)
  • Compatible with: DYMO Junior, DYMO Omega, DYMO 1540, DYMO 1575 and other embossing-type label printers
  • DYMO type S0847750
Type Embossing tape
Colour Various
Adhesive Yes
Length 3m (each roll)
Size 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot