DYMO 9mm Embossing Tape - 3m Rolls

DYMO Brand: DYMO

9mm tape for use in DYMO embossing-type label printers.

  • Range of colours
  • Font colour: white
  • Width: 9mm
  • Length: 3m
  • Compatible with: DYMO Junior, DYMO Omega, DYMO 1540, DYMO 1575 and other embossing-type label printers
  • Available in single colours and an assorted pack of 3
Description Image Product Buy Pricing (Ex VAT) Colour Length Adhesive Type
DYMO S0898130 Embossing Tape 9mm x 3m Black
DYMO S0898130 Embossing Tape 9mm x 3m Black
Standard range
Order code: 64-1604
MPN: S0898130

Despatched same day - 32 in stockFurther 38 despatched in 4 working days
1+ £3.30
Price per unit Ex VAT
Black 3m Yes Embossing tape
DYMO S0847750 Embossing Tape 9mm x 3m Blue, Black & Red Set of 3
DYMO S0847750 Embossing Tape 9mm x 3m Blue, Black & Red Set of 3
Standard range
Order code: 64-1605
MPN: S0847750

Despatched same day - 1 in stockFurther 27 despatched in 4 working days
1+ £6.68
Price per unit Ex VAT
3m Yes Embossing tape

Trustpilot