Leica Microsystems Stereomicroscope Binocular 56 x 10447198

MPN
10447198
EAN-13
7630003547283
Order Code
64-1548
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Magnification:

    35x 56x
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1661.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Leica EZ4 educational stereo 56x microscope with 4.4:1 zoom is ideal for entry-level university and college courses such as biology, anatomy and chemistry.

Its 7-way LED illumination system provides incident, oblique and transmitted light for high quality illumination and contrast of any application. The Greenough optical system provides a 3 dimensional view of the specimen.


  • Optical magnification (max.): 56x
  • Optical magnification (min.): 12.8x
  • 7-way LED illumination provides incident, oblique and transmitted light for high quality illumination and contrast
  • 4.4:1 Zoom magnification from 12.8x to 56x gives high resolution images
  • Bulb type: LED
  • Clearance (max.): 100mm
  • Height: 371mm
  • Length: 255mm
  • Width: 181mm
  • Lighting type: reflected light, transmitted light
  • Operating voltage: 100 to 240V
  • Leica Microsystems type EZ4 (56x)
Type Stereo microscope
Magnification 56x
Head Type Binocular
Illumination LED
Voltage 100 to 240

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot