Christmas Opening Hours and Delivery Dates here

uvex 9875.110 Disposable Coverall - Chemical Protection Type 5/6 - M

Order Code:

63-9779

Brand: uvex MPN: 9871010 EAN-13: 4031101428321
  • Quickly find another product in this range by Size:

    XXL XXXL
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 16/01/2026

This disposable coverall from uvex has an air permeable, very slight PE laminate with an SMS back panel, providing a high level of moisture management and breathability without reducing protection. Ideal when working with powdery chemicals, paint, glass fiber production and processing.


  • High wearing comfort
  • Middle finger loop
  • Limited spraying and dense particles
  • Welt seams and elastics in contrasting color
  • Optimized fit for comfort
  • Self-adhesive zipper flap
  • Middle finger loops
  • Silicon-free
  • Cleanroom compatible
  • Colour: white with green trim
  • Size: Medium
  • Standards EN ISO 13982-1, EN 13034
  • Manufacturer's part 9875.110

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot