Parat 489.600.171 Classic Roller Case King-Size 575 x 220 x 425mm

Order Code:

63-9078

Brand: Parat MPN: 489600171 EAN-13: 4006793482913
Qty Unit Price (Ex VAT)
1+ £570.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This roller tool case from Parat has been manufactured to a high standard, using durable Con-Pearl® tool boards and X-ABS plastic. Other features include the 4-way telescope drawer from 0.95m to 1.15m, large rollers (rubberised, slide-bearing), broad wheelbase (tilt-resistant), double aluminium frame, grid hinges with suitcase lid-locking and tool holder system CP-7 to be equipped individually or with separations.

The set includes: 1 x tool board with 31 push-in compartments, 1 x tool board with 12 push-in compartments, 1 x cover plate with 19 push-in compartments, 1 x keep-safe compartment 530mm, 1 x bottom tray with variable compartment (540 x 88 (63) x 223mm) and 1 x compartment (540 x 57 x 140mm), loops for spirit level and 1 x document compartment in lid.

Please note: Tools not included.


  • Carrying capacity: 54kg
  • Colour: black
  • Weight: 9.2kg
  • Height: 425mm
  • Depth: 220mm
  • Width: 575mm
  • Manufacturer's part 489.600.171
Type Roller tool case
Height 425mm
Length 220mm
Width 575mm
Colour Black/Silver
Material ABS/Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot