Parat 15.000.571 Top-Line Tool Case With Middle Wall 420 x 185 x 315mm

MPN
15.000.571
Brand
Parat
EAN-13
4006793181816
Order Code
63-9073

Discontinued


This Top-Line tool case from Parat has been manufactured to a high standard, featuring tough walls by CON-Pearl® and ABS side walls, enabling heavy loads to be carried. Other features include the extra thick embossed leather, individually adaptable CP-7 tool holder system and protective, integrated gliders. The ergonomic grip design with recesses and stable metal grip rails prevent fatigue when carrying.

The set includes: middle wall, partially fold-out front wall with 8 push-in pockets, middle wall with CP-7 tool holder (diameter 11mm), CP-7 tool holder (diameter 26mm), finger hole and variable locks.


  • Colour: black
  • Weight: 2.9kg
  • Height: 315mm
  • Length: 420mm
  • Width: 185mm
  • Manufacturer's part 15.000.571

Tools not included.
Type Top-Line tool case
Height 315mm
Width 185mm
Depth 420

Trustpilot