Parat 17.000.581 Top-Line Tool Case With Middle Wall 460 x 210 x 340mm

MPN
17000581
Brand
Parat
EAN-13
4006793017313
Order Code
63-9070
Country of Origin
Romania
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

This Top-Line tool case from Parat has been manufactured to a high standard, featuring tough walls by CON-Pearl® and ABS side walls, enabling heavy loads to be carried. Other features include the extra thick stamped leather, individually adaptable CP-7 tool holder system and protective, integrated bottom studs. The ergonomic grip design with recesses and stable metal grip rails prevent fatigue when carrying.

The set includes: semi-fold-out front wall with 1 x CP-7 tool holder (Ø 26mm), middle wall with 1 x CP-7 tool holder (Ø 11mm), 1 x CP-7 tool holder (Ø 15mm), semi-fold-out rear wall with 1 x CP-7 tool holder (Ø 15mm), handle hole, variable locks and ring caps

Please note: Tools not included.


  • Colour: black
  • Weight: 4.5kg
  • Height: 340mm
  • Length: 460mm
  • Width: 210mm
  • Manufacturer's part 17.000.581
Type Top-Line tool case
Height 340mm
Length 460
Width 210mm
Colour Black
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot