Parat 16.000.571 Top-Line Tool Case With Middle Wall 420 x 185 x 315mm

MPN
16000571
Brand
Parat
EAN-13
4006793182813
Order Code
63-9069
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

This Top-Line tool case from Parat has been manufactured to a high standard, featuring tough walls by CON-Pearl® and ABS side walls, enabling heavy loads to be carried. Other features include the extra thick stamped leather, individually adaptable CP-7 tool holder system and protective, bottom studs. The ergonomic grip design with recesses and stable metal grip rails prevent fatigue when carrying.

The set includes: Top-Line tool case with middle wall, semi-fold-out front and rear wall each with 8 push-in compartments, middle wall with 1 x CP-7 tool holder (Ø 11mm), 1 x CP-7 tool holder (Ø 26mm) and handle hole


  • Colour: black
  • Weight: 3.1kg
  • Height: 315mm
  • Length: 420mm
  • Width: 185mm
  • Manufacturer's part 16.000.571

Set includes: middle wall, front and rear wall hinged part with 8 inserting slots, medium wall with CP-7 tool holder (diameter 11mm) and CP-7 tool holder (diameter 26mm), grip lock and raster lock. Tools not included.
Type Top-Line tool case
Height 315mm
Length 420
Width 185mm
Colour Black
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot