Werma Signaltechnik 144.000.75 Multi Tone Sounder 32 Tone 110dB 24VAC/DC

Order Code:

63-9006

Brand: Werma Signaltechnik MPN: 144.000.75 EAN-13: 4049787019429
Qty Unit Price (Ex VAT)
1+ £163.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Werma Signaltechnik 144.000.75 is a Multi Tone Sounder that has a sound output of up to 114dB, making it ideal for large areas. The siren is able to play 32 tones for a wide range of applications. The product can be mounted on a wall, floor or ceiling.


  • Volume adjustable up to 114dB
  • 32 tones for different uses
  • 3 tones can be triggered externally
  • Housing PC/ ABS-Blend
  • Login/ connection: screw terminal with wire protection max. 1.5mm²
  • Cable entry: Cable sheath 13mm diameter max
  • Mounting: Wall, floor and ceiling
  • Supplied with an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 144.000.75
Type Siren
Supply Voltage 24V
Current 200mA
Sound Level 114dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot