Werma Signaltechnik 584.000.68 Horn Continuous 98dB 230VAC

Order Code:

63-8883

Brand: Werma Signaltechnik MPN: #N/A
Qty Unit Price (Ex VAT)
1+ £137.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Werma Signaltechnik 584.000.68 is a Wall Mount Signal Horn in an attractive housing. The signal horn has an adjustable sound output of up to 96dB, making it suitable for large or small areas with high ambient noise levels.

The horn is Supplied with an input voltage of 230V AC and is supplied with a trumpet. The integrated mounting bracket ensures that the product can be easily fixed to walls or machines. The horn has a life span of up to 100,000 hours.


  • IP65 protection rating
  • Suitable for outdoor applications
  • Maintenance-free electronic signal horn with life duration of up to 5,000 hours
  • Integrated bracket for easy wall mounting without additional accessories
  • Sound output can be adjusted up to 98dB
  • Supplied for an input voltage of 230V AC
  • Manufacturer's part: Werma Signaltechnik 584.000.68
Type Siren
Supply Voltage 230V
Current 1000mA
Sound Level 96dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot