Scrubs 42201 Hand Cleaner Towel 20 x 30cm - Single

MPN
42201
Brand
Scrubs
UPC-12
634699422012
Order Code
63-8804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

This hand cleaner towel from Scrubs® provides a fast, convenient solution for cleaning your hands when no soap or water is available. The patented Scrubs® cleaning tissues dispose quickly and can be used to tackle a number of soils, such as fats, oils, dirt, glues, soot, tea, wax, colour, ink and sealants etc.

After cleaning your hands, the tissues still have sufficient cleaning power for effective cleaning of tools, equipments, polishes and plastic layers of upper surfaces. The blue tissues with citrus fragrance are moisturising, anti-bacterial and biodegradable.


  • Heavy duty hand cleaner
  • Fresh, citrus fragrance
  • Advanced cleaning power
  • Can be used on both hands and surfaces
  • No sticky, messy residue
  • Single pack
  • Size: 20.3 x 31.1cm
  • Manufacturer's part 42201
Type Hand cleaner towel
Quantiity 1
Colour Blue
Size 20.3 x 31.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot