Scrubs In-A-Bucket Hand Cleaner Towels

uvex Brand: uvex

These hand cleaner towels from Scrubs® provide a fast, convenient solution for cleaning your hands when no soap or water is available. The patented Scrubs® cleaning tissues dispose quickly and can be used to tackle a number of soils, such as fats, oils, dirt, glues, soot, tea, wax, colour, ink and sealants etc.

After cleaning your hands, the tissues still have sufficient cleaning power for effective cleaning of tools, equipments, polishes and plastic layers of upper surfaces. The blue tissues with citrus fragrance are moisturising, anti-bacterial and biodegradable.

  • Heavy duty hand cleaner
  • Fresh, citrus fragrance
  • Advanced cleaning power
  • Can be used on both hands and surfaces
  • No sticky, messy residue
  • Available in sizes of: 1, 15, 30 or 72
Description Image Product Buy Pricing (Ex VAT) Quantiity Advance Size Type Colour
Scrubs 42201 Hand Cleaner Towel 20 x 30cm - Single
Scrubs 42201 Hand Cleaner Towel 20 x 30cm - Single
Standard range
Order code: 63-8804
MPN: 42201

Despatched within 4 working days - 264 in stock
2+ £2.49
10+ £2.32
50+ £2.27
Price per unit Ex VAT
1 20.3 x 31.1cm Hand cleaner towel Blue
Scrubs 42215 In-A-Bucket Hand Cleaner Towels - Tub Of 15
Scrubs 42215 In-A-Bucket Hand Cleaner Towels - Tub Of 15
Standard range
Order code: 63-8801
MPN: 42215

Despatched within 4 working days - 55 in stock
1+ £6.77
Price per unit Ex VAT
15 cleaning power Hand cleaner towel Blue
Scrubs 42230 In-A-Bucket Hand Cleaner Towels - Tub Of 30
Scrubs 42230 In-A-Bucket Hand Cleaner Towels - Tub Of 30
Standard range
Order code: 63-8803
MPN: 42230

Despatched within 4 working days - 10 in stock
1+ £23.70
10+ £22.27
50+ £21.85
Price per unit Ex VAT
30 Hand cleaner towel Blue
Scrubs 42272 In-A-Bucket Hand Cleaner Towels - Tub Of 72
Scrubs 42272 In-A-Bucket Hand Cleaner Towels - Tub Of 72
Standard range
Order code: 63-8802
MPN: 42272

Despatched within 4 working days - 535 in stock
1+ £20.00
Price per unit Ex VAT
72 26.7 x 31.1cm Hand cleaner towel Blue

Trustpilot