Scrubs 42272 In-A-Bucket Hand Cleaner Towels - Tub Of 72

MPN
42272
Brand
Scrubs
EAN-13
4019114422727
Order Code
63-8802
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,123 in stock, despatched in 4 working days

This tub of hand cleaner towels from Scrubs® provides a fast, convenient solution for cleaning your hands when no soap or water is available. The patented Scrubs® cleaning tissues dispose quickly and can be used to tackle a number of soils, such as fats, oils, dirt, glues, soot, tea, wax, colour, ink and sealants etc.

After cleaning your hands, the tissues still have sufficient cleaning power for effective cleaning of tools, equipments, polishes and plastic layers of upper surfaces. The blue tissues with citrus fragrance are moisturising, anti-bacterial and biodegradable.


  • Fresh, citrus fragrance
  • Advanced cleaning power
  • Can be used on both hands and surfaces
  • No sticky, messy residue
  • Tub of 72
  • Size: 26.7 x 31.1cm
  • Manufacturer's part 42272
Type Hand cleaner towel
Quantiity 72
Colour Blue
Size 26.7 x 31.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot