Scrubs 42215 In-A-Bucket Hand Cleaner Towels - Tub Of 15

MPN
42215
Brand
Scrubs
EAN-13
4019114422154
Order Code
63-8801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

This tub of hand cleaner towels from Scrubs® provides a fast, convenient solution for cleaning your hands when no soap or water is available. The patented Scrubs® cleaning tissues dispose quickly and can be used to tackle a number of soils, such as fats, oils, dirt, glues, soot, tea, wax, colour, ink and sealants etc.

After cleaning your hands, the tissues still have sufficient cleaning power for effective cleaning of tools, equipments, polishes and plastic layers of upper surfaces. The blue tissues with citrus fragrance are moisturising, anti-bacterial and biodegradable.


  • Heavy duty hand cleaner
  • Fresh, citrus fragrance
  • Advanced cleaning power
  • Can be used on both hands and surfaces
  • No sticky, messy residue
  • Tub of 15
  • Manufacturer's part 42215
Type Hand cleaner towel
Quantiity 15
Advance cleaning power
Colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot